Part Details for MK45H01N25 by STMicroelectronics
Results Overview of MK45H01N25 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK45H01N25 Information
MK45H01N25 by STMicroelectronics is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MK45H01N25
MK45H01N25 CAD Models
MK45H01N25 Part Data Attributes
|
MK45H01N25
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MK45H01N25
STMicroelectronics
512X9 OTHER FIFO, 25ns, PDIP28, PLASTIC, DIP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 28.57 MHz | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.085 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MK45H01N25
This table gives cross-reference parts and alternative options found for MK45H01N25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK45H01N25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C420-25PI | Cypress Semiconductor | Check for Price | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | MK45H01N25 vs CY7C420-25PI |
MT52C9007W-25 | Micron Technology Inc | Check for Price | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | MK45H01N25 vs MT52C9007W-25 |
L8C201CME25 | LOGIC Devices Inc | Check for Price | FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | MK45H01N25 vs L8C201CME25 |
L8C201NC25 | LOGIC Devices Inc | Check for Price | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | MK45H01N25 vs L8C201NC25 |
5962-8986306XA | Teledyne e2v | Check for Price | FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, | MK45H01N25 vs 5962-8986306XA |
CY7C420-25DC | Cypress Semiconductor | Check for Price | FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | MK45H01N25 vs CY7C420-25DC |
AM7201-25DC | Rochester Electronics LLC | Check for Price | FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | MK45H01N25 vs AM7201-25DC |
MS7201A-25PC | Mosel Vitelic Corporation | Check for Price | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | MK45H01N25 vs MS7201A-25PC |
5962-8986306XX | Teledyne e2v | Check for Price | FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, | MK45H01N25 vs 5962-8986306XX |