Part Details for MK41H80N-20 by STMicroelectronics
Overview of MK41H80N-20 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MK41H80N-20
MK41H80N-20 CAD Models
MK41H80N-20 Part Data Attributes:
|
MK41H80N-20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MK41H80N-20
STMicroelectronics
4KX4 CACHE TAG SRAM, 20ns, PDIP22, 0.300 INCH, PLASTIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 26.289 mm | |
Memory Density | 16384 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.12 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MK41H80N-20
This table gives cross-reference parts and alternative options found for MK41H80N-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK41H80N-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C181-15PI | Cache Tag SRAM, 4KX4, 15ns, CMOS, PDIP22, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | MK41H80N-20 vs P4C181-15PI |
L7C181CMB15 | Cache Tag SRAM, 4KX4, 15ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | LOGIC Devices Inc | MK41H80N-20 vs L7C181CMB15 |
IDT61970S15D | Standard SRAM, 4KX4, 15ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Integrated Device Technology Inc | MK41H80N-20 vs IDT61970S15D |
IDT6177S12D | Cache Tag SRAM, 4KX4, 12ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Integrated Device Technology Inc | MK41H80N-20 vs IDT6177S12D |
QS8780-25D | Cache Tag SRAM, 4KX4, 25ns, CMOS, CDIP22, | Quality Semiconductor Inc | MK41H80N-20 vs QS8780-25D |
IDT61970L35D | Standard SRAM, 4KX4, 35ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Integrated Device Technology Inc | MK41H80N-20 vs IDT61970L35D |
L7C181CMB20 | Cache Tag SRAM, 4KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | LOGIC Devices Inc | MK41H80N-20 vs L7C181CMB20 |
L7C181DC10 | Cache Tag SRAM, 4KX4, 10ns, CMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 | LOGIC Devices Inc | MK41H80N-20 vs L7C181DC10 |
L7C181CM20 | Cache Tag SRAM, 4KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | LOGIC Devices Inc | MK41H80N-20 vs L7C181CM20 |
IDT6178S15P | Cache Tag SRAM, 4KX4, 15ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Integrated Device Technology Inc | MK41H80N-20 vs IDT6178S15P |