There are no models available for this part yet.
Overview of MK3PN5SAC24 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MK3PN5SAC24 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 24VAC 68Ohm 10A 3PDT (34.5x34.5x52.5)mm Socket General Purpose Relay RoHS: Compliant |
38 In Stock |
|
$10.8600 / $39.9400 | Buy Now | ||
Master Electronics | Electromechanical Relay 24VAC 68Ohm 10A 3PDT (34.5x34.5x52.5)mm Socket General Purpose Relay RoHS: Compliant |
38 In Stock |
|
$10.8600 / $39.9400 | Buy Now |