Part Details for MK3727DLFTR by Integrated Device Technology Inc
Overview of MK3727DLFTR by Integrated Device Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK3727DLFTR | Renesas Electronics Corporation | 24 to 36 MHz 3.3 Volt VCXO |
Price & Stock for MK3727DLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35000 |
|
RFQ | ||
|
Bristol Electronics | 301 |
|
RFQ | ||
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 8 Pin, Plastic, SOP | 28000 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | MISCELLANEOUS CLOCK GENERATOR, 8 Pin, Plastic, SOP | 589 |
|
$1.2375 / $3.0000 | Buy Now |
Part Details for MK3727DLFTR
MK3727DLFTR CAD Models
MK3727DLFTR Part Data Attributes
|
MK3727DLFTR
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MK3727DLFTR
Integrated Device Technology Inc
SOIC-8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 36 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 18 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MK3727DLFTR
This table gives cross-reference parts and alternative options found for MK3727DLFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK3727DLFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK3727DTR | Clock Generator, 36MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK3727DLFTR vs MK3727DTR |
MK3727ATRLF | Clock Generator, 36MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK3727DLFTR vs MK3727ATRLF |
MK3727ELFTR | Clock Generator, 36MHz, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | MK3727DLFTR vs MK3727ELFTR |
MK3727ELF | Clock Generator, 36MHz, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | MK3727DLFTR vs MK3727ELF |
MK3727ETR | Clock Generator, 36MHz, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK3727DLFTR vs MK3727ETR |
MK3727E | Clock Generator, 36MHz, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MK3727DLFTR vs MK3727E |
MK3727DLF | SOIC-8, Tube | Integrated Device Technology Inc | MK3727DLFTR vs MK3727DLF |