Part Details for MK2PSDC48 by OMRON Industrial Automation
Overview of MK2PSDC48 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK2PSDC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 48VDC 1.63KOhm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay |
109 In Stock |
|
$24.0100 / $83.6400 | Buy Now |
|
Master Electronics | Electromechanical Relay 48VDC 1.63KOhm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay |
109 In Stock |
|
$24.0100 / $83.6400 | Buy Now |