Part Details for MK2P-I-DC12 by OMRON Corporation
Overview of MK2P-I-DC12 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Part Details for MK2P-I-DC12
MK2P-I-DC12 CAD Models
MK2P-I-DC12 Part Data Attributes
|
MK2P-I-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
MK2P-I-DC12
OMRON Corporation
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.126A (COIL), 12VDC (COIL), 1500mW (COIL), 10A (CONTACT), 250VDC (CONTACT), SOCKET MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body Breadth | 34.5 mm | |
Body Height | 52.5 mm | |
Body Length or Diameter | 34.5 mm | |
Coil Current(DC)-Max | 0.126 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 1500 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 95 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Manufacturer Series | MK | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 34.5mm X 34.5mm X 52.5mm | |
Reference Standard | CE; CSA; DEMKO; SEV; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP-ON |