Part Details for MK2KPUADC12 by OMRON Industrial Automation
Overview of MK2KPUADC12 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK2KPUADC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 52Ohm 5A DPDT (35.56x34.544x52.578)mm Socket Latching Relay RoHS: Compliant |
15 In Stock |
|
$59.0100 / $95.0700 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 52Ohm 5A DPDT (35.56x34.544x52.578)mm Socket Latching Relay RoHS: Compliant |
15 In Stock |
|
$59.0100 / $95.0700 | Buy Now |