Datasheets
MK2A106M6L011TS by: Samwha Electronics

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Part Details for MK2A106M6L011TS by Samwha Electronics

Overview of MK2A106M6L011TS by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Computing and Data Storage Entertainment and Gaming

Part Details for MK2A106M6L011TS

MK2A106M6L011TS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MK2A106M6L011TS Part Data Attributes

MK2A106M6L011TS Samwha Electronics
Buy Now Datasheet
Compare Parts:
MK2A106M6L011TS Samwha Electronics CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Part Life Cycle Code Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.03 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 375 mA
Surface Mount NO
Tan Delta 0.08
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for MK2A106M6L011TS

This table gives cross-reference parts and alternative options found for MK2A106M6L011TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK2A106M6L011TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8100MAMAA11RXN111B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd MK2A106M6L011TS vs 8100MAMAA11RXN111B
1100MAMAA11RXN711A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd MK2A106M6L011TS vs 1100MAMAA11RXN711A
2100MAMAA11RXN211M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd MK2A106M6L011TS vs 2100MAMAA11RXN211M
RGA100M2ABC-0611B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp MK2A106M6L011TS vs RGA100M2ABC-0611B
8100MAMAA11RX00J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd MK2A106M6L011TS vs 8100MAMAA11RX00J
2100MAMAA11RTN011B CAP,AL2O3,10UF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MK2A106M6L011TS vs 2100MAMAA11RTN011B
8100MAMAA11RXN0D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd MK2A106M6L011TS vs 8100MAMAA11RXN0D
REA0611100M100K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components MK2A106M6L011TS vs REA0611100M100K
RGA100M2ASF-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp MK2A106M6L011TS vs RGA100M2ASF-0611C
2100MAMAA11RXN511M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd MK2A106M6L011TS vs 2100MAMAA11RXN511M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK2A106M6L011TS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK2A106M6L011TS by Samwha Electronics

Select Manufacturer
Which Manufacturer of MK2A106M6L011TS would you like to use for your alert(s)?
  • Please alert me when MK2A106M6L011TS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK2A106M6L011TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK2A106M6L011TS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK2A106M6L011TS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK2A106M6L011TS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK2A106M6L011TS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: