Part Details for MK2745-20S by Renesas Electronics Corporation
Overview of MK2745-20S by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2745-24SLFTR | Renesas Electronics Corporation | DVD/MPEG Clock Source | |
MK2745-21SLF | Renesas Electronics Corporation | DVD/MPEG Clock Source | |
MK2745-21SLFTR | Renesas Electronics Corporation | DVD/MPEG Clock Source |
Price & Stock for MK2745-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 86 |
|
RFQ |
Part Details for MK2745-20S
MK2745-20S CAD Models
MK2745-20S Part Data Attributes
|
MK2745-20S
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MK2745-20S
Renesas Electronics Corporation
Video Clock Generator, 108MHz, CMOS, PDSO16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9695 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 108 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.778 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.937 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for MK2745-20S
This table gives cross-reference parts and alternative options found for MK2745-20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK2745-20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK2745-20STRLF | Integrated Device Technology Inc | Check for Price | Video Clock Generator, 108MHz, CMOS, PDSO16, 0.150 INCH, SOIC-16 | MK2745-20S vs MK2745-20STRLF |