Part Details for MK26-1A35B-500W by Standex-Meder Electronics
Overview of MK26-1A35B-500W by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MK26-1A35B-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1187-ND
|
DigiKey | SENSOR REED SW SPST-NO LEAD WIRE Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9417 | Buy Now |
DISTI #
876-MK261A35B500W
|
Mouser Electronics | Proximity Sensors REED SENSOR 1 FORM A SPST-NO, AT 1015 WT RoHS: Compliant | 0 |
|
$5.0300 / $5.2700 | Order Now |
DISTI #
STXMK26-1A35B-500W
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO REED SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Screw Mount AT 1015 Wire Termination RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
MK26-1A35B-500W
|
Relay Specialties | Reed Sensor, 1 Form A, SPST-NO Min Qty: 1 | 0 |
|
RFQ |
Part Details for MK26-1A35B-500W
MK26-1A35B-500W CAD Models
MK26-1A35B-500W Part Data Attributes
|
MK26-1A35B-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK26-1A35B-500W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | IP 67 | |
Body Breadth | 10 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 32 mm | |
Housing | PBT GLASS FIBER REINFORCED | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 1000 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 200 V | |
Surface Mount | NO | |
Termination Type | CABLE |