Part Details for MK24FN1M0CAJ12R by NXP Semiconductors
Overview of MK24FN1M0CAJ12R by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MK24FN1M0CAJ12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6739
|
Newark | K60-1M Wlcsp /Reel Rohs Compliant: Yes |Nxp MK24FN1M0CAJ12R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2900 | Buy Now |
DISTI #
MK24FN1M0CAJ12R-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 142WLCSP Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.3770 | Buy Now |
DISTI #
MK24FN1M0CAJ12R
|
Avnet Americas | MCU 32-Bit K24F ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 142-Pin WLCSP T/R - Tape and Reel (Alt: MK24FN1M0CAJ12R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$13.1339 / $14.4998 | Buy Now |
DISTI #
841-MK24FN1M0CAJ12R
|
Mouser Electronics | ARM Microcontrollers - MCU K60-1M WLCSP RoHS: Compliant | 0 |
|
$14.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$13.1400 | Buy Now |
DISTI #
MK24FN1M0CAJ12R
|
Avnet Silica | MCU 32-Bit K24F ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 142-Pin WLCSP T/R (Alt: MK24FN1M0CAJ12R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK24FN1M0CAJ12R
|
EBV Elektronik | MCU 32-Bit K24F ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 142-Pin WLCSP T/R (Alt: MK24FN1M0CAJ12R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 3000 |
|
RFQ |
Part Details for MK24FN1M0CAJ12R
MK24FN1M0CAJ12R CAD Models
MK24FN1M0CAJ12R Part Data Attributes
|
MK24FN1M0CAJ12R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK24FN1M0CAJ12R
NXP Semiconductors
FLASH, 120MHz, RISC MICROCONTROLLER, PBGA142
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 4.84 X 5.58 MM, 0.60 MM HEIGHT, 0.40 MM PITCH, WLCSP-142 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B142 | |
Length | 5.58 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 100 | |
Number of Terminals | 142 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.84 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |