Part Details for MK24-B-3-OE by Standex-Meder Electronics
Overview of MK24-B-3-OE by Standex-Meder Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK24-B-3-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1137-1-ND
|
DigiKey | SWITCH REED SPST-NC 300MA 30V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6513 / $7.9300 | Buy Now |
DISTI #
876-MK24-B-3-OE
|
Mouser Electronics | Proximity Sensors Reed Sensor 1 Form B 5mm Srfce Mt AT 153 RoHS: Compliant | 515 |
|
$4.6400 / $8.0900 | Buy Now |
DISTI #
STXMK24-B-3-OE
|
Heilind Electronics | REED SENSOR, 1 FORM B, SPST-NC , 5MM SURFACE MOUNT (J LEADS) | Americas - 0 in Stock |
|
$5.7581 / $5.8525 | Buy Now |
DISTI #
STXMK24-B-3-OE.P
|
Heilind Electronics | CUT TAPE - REED SENSOR 1 FORM B,SPST-NC,5MM,SMT | Americas - 336 in Stock |
|
$7.6066 / $9.8724 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form B, SPST-NC, 5mm Surface Mount (J Leads) AT 15-30 RoHS: Compliant |
374 In Stock |
|
$4.4800 / $5.3800 | Buy Now |
DISTI #
51743116
|
Verical | Magnetic Reed Switch RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1826 | Americas - 350 |
|
$6.9940 | Buy Now |
DISTI #
MK24-B-3-OE
|
TTI | Proximity Sensors Reed Sensor 1 Form B 5mm Srfce Mt AT 153 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$4.5500 / $4.9300 | Buy Now |
DISTI #
STXMK24-B-3-OE.P
|
Interstate Connecting Components | CUT TAPE - REED SENSOR 1 FORM B,SPST-NC,5MM,SMT | 112 |
|
$7.6066 / $9.8724 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form B, SPST-NC, 5mm Surface Mount (J Leads) AT 15-30 RoHS: Compliant |
374 In Stock |
|
$4.4800 / $5.3800 | Buy Now |
Part Details for MK24-B-3-OE
MK24-B-3-OE CAD Models
MK24-B-3-OE Part Data Attributes:
|
MK24-B-3-OE
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK24-B-3-OE
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC |