Part Details for MK24-B-2 by Standex-Meder Electronics
Overview of MK24-B-2 by Standex-Meder Electronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK24-B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5887
|
Newark | Reed Sensor, Spst, 0.3A, 10-15At, Smd, Sensing Range Max:-, Sensor Mounting:Smd, Operating Temperature Min:-40°C, Operating Temperature Max:130°C, Supply Current:300Ma, Product Range:Mk24 Series, Svhc:No Svhc (07-Jul-201 Rohs Compliant: Yes |Standexmeder MK24-B-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1783 |
|
$3.7900 / $4.9900 | Buy Now |
DISTI #
374-1135-1-ND
|
DigiKey | SWITCH REED SPST-NO 300MA 30V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31897 In Stock |
|
$2.4750 / $3.3700 | Buy Now |
DISTI #
876-MK24-B-2
|
Mouser Electronics | Proximity Sensors 1 Form ASPST-NO 5mm SM AT 37-71 RoHS: Compliant | 723 |
|
$2.4800 / $3.3700 | Buy Now |
DISTI #
STXMK24-B-2
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , 5MM SURFACE MOUNT (GULL WING | Americas - 1500 in Stock |
|
$3.1935 / $3.2460 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, 5mm Surface Mount (Gull Wing Leads) AT 37-71 RoHS: Compliant |
3000 In Stock |
|
$2.4900 / $3.1500 | Buy Now |
DISTI #
78452354
|
Verical | Magnetic Reed Switch Min Qty: 100 Package Multiple: 100 | Americas - 3000 |
|
$3.3501 / $4.1722 | Buy Now |
DISTI #
MK24-B-2
|
TTI | Proximity Sensors 1 Form ASPST-NO 5mm SM AT 37-71 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$2.5200 / $2.6800 | Buy Now |
DISTI #
STXMK24-B-2
|
Interstate Connecting Components | REED SENSOR, 1 FORM A, SPST-NO , 5MM SURFACE MOUNT (GULL WING | 500 |
|
$3.1935 / $3.2460 | Buy Now |
DISTI #
2832680RL
|
element14 Asia-Pacific | REED SENSOR, SPST, 0.3A, 10-15AT, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1783 |
|
$2.8296 / $3.8593 | Buy Now |
DISTI #
2832680
|
element14 Asia-Pacific | REED SENSOR, SPST, 0.3A, 10-15AT, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1783 |
|
$2.8296 / $5.0815 | Buy Now |
Part Details for MK24-B-2
MK24-B-2 CAD Models
MK24-B-2 Part Data Attributes:
|
MK24-B-2
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK24-B-2
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Surface Mount, ROHS AND REACH COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Body Breadth | 2.2 mm | |
Body Height | 1.8 mm | |
Body Length or Diameter | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |