There are no models available for this part yet.
Overview of MK24-A-2 by Standex-Meder Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MK24-A-2 by Standex-Meder Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
374-1134-1-ND
|
DigiKey | SWITCH REED SPST-NO 100MA 30V Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20396 In Stock |
|
$2.4750 / $5.3300 | Buy Now | |
DISTI #
876-MK24-A-2
|
Mouser Electronics | Proximity Sensors 1 Form ASPST-NO 5mm SM AT 22-55 RoHS: Compliant | 2878 |
|
$2.6100 / $5.3300 | Buy Now | |
DISTI #
STXMK24-A-2
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , 5MM SURFACE MOUNT (GULL WING | Americas - 3000 in Stock |
|
$3.1935 / $3.2460 | Buy Now | |
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, 5mm Surface Mount (Gull Wing Leads) AT 22-55 RoHS: Compliant |
7400 In Stock |
|
$2.3100 / $3.1600 | Buy Now | ||
DISTI #
53939539
|
Verical | Proximity Sensor Reed 1cm 30VDC 2-Pin SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2011 | Americas - 7400 |
|
$3.1330 / $4.1080 | Buy Now | |
Bristol Electronics | 125 |
|
RFQ | ||||
Quest Components | PHOTOELECTRIC SENSOR, RECTANGULAR, SURFACE MOUNT | 912 |
|
$3.3750 / $6.7500 | Buy Now | ||
DISTI #
MK24-A-2
|
TTI | Proximity Sensors 1 Form ASPST-NO 5mm SM AT 22-55 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$2.5200 / $2.6800 | Buy Now | |
DISTI #
STXMK24-A-2
|
Interstate Connecting Components | REED SENSOR, 1 FORM A, SPST-NO , 5MM SURFACE MOUNT (GULL WING | 600 |
|
$3.1935 / $3.2460 | Buy Now | |
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, 5mm Surface Mount (Gull Wing Leads) AT 22-55 RoHS: Compliant |
7400 In Stock |
|
$2.3100 / $3.1600 | Buy Now |
CAD Models for MK24-A-2 by Standex-Meder Electronics
Part Data Attributes for MK24-A-2 by Standex-Meder Electronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MEDER ELECTRONIC AG
|
Package Description
|
ROHS AND REACH COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
Related Parts for MK24-A-2
-
MK16-B-2Proximity Sensors
-
MK21FX512AVMD12Microcontrollers
-
BTS4141NPeripheral Drivers
-
STW9N150Power Field-Effect Transistors
-
UA741CPOperational Amplifiers
-
TCA3727GMotion Control Electronics
-
NCV890130PDR2GSwitching Regulator or Controllers
-
1812HC102KAT1AFixed Capacitors
-
BTH-060-01-L-D-A-K-TRHeaders and Edge Type Connectors