Part Details for MK23-90-D-2 by Standex-Meder Electronics
Overview of MK23-90-D-2 by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2304S-1LFT | Renesas Electronics Corporation | Zero Delay, Low Skew Buffer | |
MK2308G-1HLF | Renesas Electronics Corporation | 3.3V Zero Delay, Low Skew Buffer | |
MK2304S-1ILF | Renesas Electronics Corporation | Zero Delay, Low Skew Buffer |
Price & Stock for MK23-90-D-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2672
|
Newark | Reed Switch, Spdt, 0.5A, 175V, Smd, Product Range:-, Contact Configuration:Spdt, Switch Mounting:Smd, Contact Current Max:500Ma, Switching Voltage Max:175V, Switching Power Max:10W, Contact Resistance Max:0.15Ohm, Operate At Rohs Compliant: Yes |Standexmeder MK23-90-D-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3067 |
|
$3.2900 / $4.7100 | Buy Now |
DISTI #
374-MK23-90-D-2CT-ND
|
DigiKey | SWITCH REED SPDT 500MA 175V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$2.3016 / $4.8100 | Buy Now |
DISTI #
876-MK23-90-D-2
|
Mouser Electronics | Proximity Sensors SPST-NC 1 Form C Surf Mnt S Gull wing RoHS: Compliant | 1202 |
|
$2.3000 / $4.5300 | Buy Now |
DISTI #
STXMK23-90-D-2
|
Heilind Electronics | 9231292025 SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form C, SPDT-Changeover, Bare Glass, Surface Mount (Short Gull wing) AT 2025 RoHS: Compliant | 0 |
|
$2.2000 / $6.0200 | Buy Now |