Part Details for MK22FX512AVLL12 by NXP Semiconductors
Results Overview of MK22FX512AVLL12 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK22FX512AVLL12 Information
MK22FX512AVLL12 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK22FX512AVLL12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4055
|
Newark | Mcu, 32Bit, Arm Cortex-M4, 120Mhz, Lqfp Rohs Compliant: Yes |Nxp MK22FX512AVLL12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.5100 / $18.1400 | Buy Now |
DISTI #
MK22FX512AVLL12-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
720 In Stock |
|
$8.3108 / $13.8400 | Buy Now |
DISTI #
MK22FX512AVLL12
|
Avnet Americas | MCU 32-Bit K22 ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: MK22FX512AVLL12) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.5840 / $7.8452 | Buy Now |
DISTI #
841-MK22FX512AVLL12
|
Mouser Electronics | ARM Microcontrollers - MCU K20_1MB RoHS: Compliant | 2126 |
|
$8.3100 / $13.8400 | Buy Now |
|
Future Electronics | Kinetis K22F Series 512 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 90 Lead time: 13 Weeks Container: Bulk |
0 Bulk |
|
$7.6900 / $8.0800 | Buy Now |
|
NXP Semiconductors | Kinetis� K22-120 MHz, Cost Effective, Full-Speed USB Microcontrollers (MCUs) based on Arm� Cortex�-M... more RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 440 |
|
$7.0900 / $8.3800 | Buy Now |
DISTI #
SMC-MK22FX512AVLL12
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 23+ Container: Trays | 315 |
|
$11.2500 / $12.1875 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3150 |
|
RFQ | |
DISTI #
MK22FX512AVLL12
|
Avnet Silica | MCU 32Bit K22 ARM Cortex M4 RISC 512KB Flash 33V 100Pin LQFP Tray (Alt: MK22FX512AVLL12) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 270 |
|
Buy Now | |
DISTI #
MK22FX512AVLL12
|
EBV Elektronik | MCU 32Bit K22 ARM Cortex M4 RISC 512KB Flash 33V 100Pin LQFP Tray (Alt: MK22FX512AVLL12) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MK22FX512AVLL12
MK22FX512AVLL12 CAD Models
MK22FX512AVLL12 Part Data Attributes
|
MK22FX512AVLL12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK22FX512AVLL12
NXP Semiconductors
FLASH, 120MHz, RISC MICROCONTROLLER, PQFP100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 66 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |