Part Details for MK22FX512AVLK12 by NXP Semiconductors
Overview of MK22FX512AVLK12 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MK22FX512AVLK12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4054
|
Newark | Mcu, 32Bit, Arm Cortex-M4, 120Mhz, Lqfp Rohs Compliant: Yes |Nxp MK22FX512AVLK12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.5500 / $17.8900 | Buy Now |
DISTI #
MK22FX512AVLK12-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 80FQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
384 In Stock |
|
$9.8646 / $15.5800 | Buy Now |
DISTI #
MK22FX512AVLK12
|
Avnet Americas | MCU 32-Bit K22 ARM Cortex M4 RISC 512KB Flash 3.3V 80-Pin LQFP Tray - Trays (Alt: MK22FX512AVLK12) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.9183 / $9.1316 | Buy Now |
DISTI #
841-MK22FX512AVLK12
|
Mouser Electronics | ARM Microcontrollers - MCU K20_1MB RoHS: Compliant | 0 |
|
$10.4500 / $15.5800 | Order Now |
|
Future Electronics | Kinetis K22F Series 512 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - LQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$8.3900 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, FLASH, 120MHZ, CMOS, PQFP80 | 8 |
|
$11.1000 / $14.8000 | Buy Now |
DISTI #
MK22FX512AVLK12
|
Avnet Silica | MCU 32-Bit K22 ARM Cortex M4 RISC 512KB Flash 3.3V 80-Pin LQFP Tray (Alt: MK22FX512AVLK12) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days | Silica - 192 |
|
Buy Now | |
DISTI #
MK22FX512AVLK12
|
EBV Elektronik | MCU 32-Bit K22 ARM Cortex M4 RISC 512KB Flash 3.3V 80-Pin LQFP Tray (Alt: MK22FX512AVLK12) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days | EBV - 384 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 36 |
|
$19.7100 | RFQ |
Part Details for MK22FX512AVLK12
MK22FX512AVLK12 CAD Models
MK22FX512AVLK12 Part Data Attributes:
|
MK22FX512AVLK12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK22FX512AVLK12
NXP Semiconductors
FLASH, 120MHz, RISC MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 12 X 12 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 52 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |