Part Details for MK22FN1M0VLL12 by NXP Semiconductors
Results Overview of MK22FN1M0VLL12 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK22FN1M0VLL12 Information
MK22FN1M0VLL12 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK22FN1M0VLL12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1242
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 120Mhz, Lqfp-100, Product Range:Kinetis K Family K2X Series... more RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0000 / $10.3200 | Buy Now |
DISTI #
MK22FN1M0VLL12-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 450 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$10.2013 | Buy Now |
DISTI #
MK22FN1M0VLL12
|
Avnet Americas | MCU 32-Bit K22 ARM Cortex M4 RISC 1MB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: MK22FN1M0VLL12) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.6347 / $8.9321 | Buy Now |
DISTI #
V36:1790_07189445
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V Automotive AEC-Q100 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2435 | Americas - 90 |
|
$9.2160 / $10.7490 | Buy Now |
|
Future Electronics | Kinetis K22F Series 1 MB Flash 128 kB RAM SMT 32-Bit Microcontroller-LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 90 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$8.7200 / $9.1600 | Buy Now |
DISTI #
84936594
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V Automotive AEC-Q100 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2435 | Americas - 90 |
|
$9.2160 / $10.7490 | Buy Now |
DISTI #
MK22FN1M0VLL12
|
Avnet Silica | MCU 32Bit K22 ARM Cortex M4 RISC 1MB Flash 33V 100Pin LQFP Tray (Alt: MK22FN1M0VLL12) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK22FN1M0VLL12
|
EBV Elektronik | MCU 32Bit K22 ARM Cortex M4 RISC 1MB Flash 33V 100Pin LQFP Tray (Alt: MK22FN1M0VLL12) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 90 |
|
Buy Now | |
|
Flip Electronics | Stock | 20 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 100LQFP / MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 100-Pin LQFP Tray | 4100 |
|
$9.6622 / $14.4933 | Buy Now |
Part Details for MK22FN1M0VLL12
MK22FN1M0VLL12 CAD Models
MK22FN1M0VLL12 Part Data Attributes
|
MK22FN1M0VLL12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK22FN1M0VLL12
NXP Semiconductors
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 65 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |