-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH, 100MHz, RISC MICROCONTROLLER, PBGA121
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4907
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 100Mhz, Xfbga-121, Product Range:Kinetis K Family K2X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Nxp MK22FN128VDC10 Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 | Buy Now |
DISTI #
MK22FN128VDC10-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 121BGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1595 In Stock |
|
$4.7546 / $8.3800 | Buy Now |
DISTI #
MK22FN128VDC10
|
Avnet Americas | MCU 32-Bit K22 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 121-Pin XF-BGA Tray - Trays (Alt: MK22FN128VDC10) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.6993 / $4.2451 | Buy Now |
DISTI #
841-MK22FN128VDC10
|
Mouser Electronics | ARM Microcontrollers - MCU K22F 128R Senna RoHS: Compliant | 0 |
|
$4.5700 | Order Now |
|
Future Electronics | Kinetis K22F Series 128 kB Flash 24 kB RAM SMT 32-Bit Microcontroller -XFBGA-121 RoHS: Compliant pbFree: Yes Min Qty: 1740 Package Multiple: 1740 Container: Bulk | 0Bulk |
|
$4.1700 | Buy Now |
|
Rochester Electronics | MK22FN128VDC10 - Cortex - M4F Performance MCU pbFree: No Status: Rochester-Active Min Qty: 1 | 12876 |
|
RFQ | |
DISTI #
MK22FN128VDC10
|
EBV Elektronik | MCU 32-Bit K22 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 121-Pin XF-BGA Tray (Alt: MK22FN128VDC10) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 25056 |
|
$3.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK22FN128VDC10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK22FN128VDC10
NXP Semiconductors
FLASH, 100MHz, RISC MICROCONTROLLER, PBGA121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 8 X 8 MM, 0.50 MM HEIGHT, 0.65 MM PITCH, XFBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 67 | |
Number of Terminals | 121 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Current-Max | 23.63 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |