Part Details for MK22176 by Fischer Elektronik GmbH & Co KG
Overview of MK22176 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MK22176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MK.221.76
|
TME | Connector: pin strips, socket, female, PIN: 76, straight, 2.54mm Min Qty: 10 | 0 |
|
$16.6900 | RFQ |
Part Details for MK22176
MK22176 CAD Models
MK22176 Part Data Attributes
|
MK22176
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
MK22176
Fischer Elektronik GmbH & Co KG
Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 76 |
Alternate Parts for MK22176
This table gives cross-reference parts and alternative options found for MK22176. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK22176, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71991-638H | Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | MK22176 vs 71991-638H |
90673-638LF | Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | MK22176 vs 90673-638LF |
68671-538LF | Board Connector, 76 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | MK22176 vs 68671-538LF |
67120-038LF | Board Connector, 76 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | MK22176 vs 67120-038LF |
PSSHSM-538-D-06-G-AP-C-TB-0-LF | Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | MK22176 vs PSSHSM-538-D-06-G-AP-C-TB-0-LF |
79908-538LF | Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | MK22176 vs 79908-538LF |
67288-738LF | Board Connector, 76 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | MK22176 vs 67288-738LF |
71973-6838 | Board Connector, 76 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Molex | MK22176 vs 71973-6838 |
M55302/166A38X1 | Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | MK22176 vs M55302/166A38X1 |
3-103320-7 | CONNECTOR, 76 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | MK22176 vs 3-103320-7 |