Part Details for MK21M-1A66E-500W by Standex-Meder Electronics
Results Overview of MK21M-1A66E-500W by Standex-Meder Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK21M-1A66E-500W Information
MK21M-1A66E-500W by Standex-Meder Electronics is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for MK21M-1A66E-500W
MK21M-1A66E-500W CAD Models
MK21M-1A66E-500W Part Data Attributes
|
MK21M-1A66E-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK21M-1A66E-500W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 19 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 28.6 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | CABLE |