Part Details for MK21FN1M0VLQ12 by NXP Semiconductors
Results Overview of MK21FN1M0VLQ12 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK21FN1M0VLQ12 Information
MK21FN1M0VLQ12 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK21FN1M0VLQ12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1234
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 120Mhz, Lqfp-144, Product Range:Kinetis K Family K2X Series... more RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 | Buy Now |
DISTI #
2832-MK21FN1M0VLQ12-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 40 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
175 In Stock |
|
$13.7500 | Buy Now |
DISTI #
MK21FN1M0VLQ12-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 40 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$11.4741 | Buy Now |
DISTI #
MK21FN1M0VLQ12
|
Avnet Americas | MOTMK21FN1M0VLQ12 - Trays (Alt: MK21FN1M0VLQ12) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.7018 / $10.0359 | Buy Now |
DISTI #
841-MK21FN1M0VLQ12
|
Mouser Electronics | ARM Microcontrollers - MCU K20 1MB 120Mhz RoHS: Compliant | 50 |
|
$11.4700 / $13.7300 | Buy Now |
|
Future Electronics | K21 Series 32 Bit 1024 kB Flash 128 kB RAM 120 MHz Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$10.3100 | Buy Now |
DISTI #
MK21FN1M0VLQ12
|
Avnet Silica | MOTMK21FN1M0VLQ12 (Alt: MK21FN1M0VLQ12) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 175 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 144LQFP / MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP... more | 600 |
|
$10.9458 / $16.4186 | Buy Now |
Part Details for MK21FN1M0VLQ12
MK21FN1M0VLQ12 CAD Models
MK21FN1M0VLQ12 Part Data Attributes
|
MK21FN1M0VLQ12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK21FN1M0VLQ12
NXP Semiconductors
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 104 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Current-Max | 50.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |