Part Details for MK20DN512VLK10 by NXP Semiconductors
Overview of MK20DN512VLK10 by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MK20DN512VLK10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6165
|
Newark | Mcu, 32Bit, Cortex-M4, 100Mhz, Lqfp-80, Product Range:Kinetis Arm Cortex-M4 Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:512Kb, No. Of Pins:80Pins Rohs Compliant: Yes |Nxp MK20DN512VLK10 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7400 / $11.7700 | Buy Now |
DISTI #
MK20DN512VLK10-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 80FQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
480 In Stock |
|
$11.2989 / $16.8400 | Buy Now |
DISTI #
MK20DN512VLK10
|
Avnet Americas | MCU 32-bit K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray - Trays (Alt: MK20DN512VLK10) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.5629 / $9.8750 | Buy Now |
DISTI #
841-MK20DN512VLK10
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 512K USB RoHS: Compliant | 408 |
|
$11.2700 / $16.8000 | Buy Now |
DISTI #
V99:2348_07208815
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 80-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2324 | Americas - 176 |
|
$10.4230 / $16.5760 | Buy Now |
|
Future Electronics | Kinetis K20 Series 512kB Flash 128KB SRAM 100 MHz 32-Bit Microcontroller-LQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 778Tray |
|
$9.6900 / $10.1700 | Buy Now |
DISTI #
69209708
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 80-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 176 |
|
$10.4230 / $16.5760 | Buy Now |
DISTI #
30263523
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 80-Pin LQFP Tray Min Qty: 2 Package Multiple: 1 Date Code: 1518 | Americas - 2 |
|
$9.9200 | Buy Now |
DISTI #
MK20DN512VLK10
|
Avnet Americas | MCU 32-bit K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray - Trays (Alt: MK20DN512VLK10) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.5629 / $9.8750 | Buy Now |
|
Ameya Holding Limited | Min Qty: 96 | 935 |
|
$16.2083 / $16.7095 | Buy Now |
Part Details for MK20DN512VLK10
MK20DN512VLK10 CAD Models
MK20DN512VLK10 Part Data Attributes:
|
MK20DN512VLK10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK20DN512VLK10
NXP Semiconductors
32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 52 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 77 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |