Part Details for MK2049-34SAI by Integrated Device Technology Inc
Overview of MK2049-34SAI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2049-45SI | Renesas Electronics Corporation | 3.3V Communications Clock PLL | |
MK2049-45SILFTR | Renesas Electronics Corporation | 3.3V Communications Clock PLL | |
MK2049-45ASILFTR | Renesas Electronics Corporation | 3.3V Communications Clock PLL |
Part Details for MK2049-34SAI
MK2049-34SAI CAD Models
MK2049-34SAI Part Data Attributes
|
MK2049-34SAI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MK2049-34SAI
Integrated Device Technology Inc
Clock Generator, 77.76MHz, PDSO20, 0.300 INCH, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 77.76 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 17.664 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MK2049-34SAI
This table gives cross-reference parts and alternative options found for MK2049-34SAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK2049-34SAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK2049-34SAILFTR | Clock Generator, 77.76MHz, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Integrated Device Technology Inc | MK2049-34SAI vs MK2049-34SAILFTR |
MK2049-34SAILF | Clock Generator, 77.76MHz, PDSO20, 0.300 INCH, ROHS COMPLIANT, SOIC-20 | Integrated Device Technology Inc | MK2049-34SAI vs MK2049-34SAILF |