Part Details for MK2049-02STR by Integrated Device Technology Inc
Overview of MK2049-02STR by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2049-45SI | Renesas Electronics Corporation | 3.3V Communications Clock PLL | |
MK2049-45SILFTR | Renesas Electronics Corporation | 3.3V Communications Clock PLL | |
MK2049-45ASILFTR | Renesas Electronics Corporation | 3.3V Communications Clock PLL |
Part Details for MK2049-02STR
MK2049-02STR CAD Models
MK2049-02STR Part Data Attributes
|
MK2049-02STR
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MK2049-02STR
Integrated Device Technology Inc
Clock Generator, 51.84MHz, PDSO20, 0.300 INCH, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 51.84 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 12.352 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |