There are no models available for this part yet.
Overview of MK20/1-B-100W by Standex-Meder Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CLF1G0035-100 | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for MK20/1-B-100W by Standex-Meder Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58M9102
|
Newark | Reed Sensor, 30V, 500Ma, Panel, Sensor Mounting:Panel Mount, Supply Current:500Ma, Operating Temperature Min:-5°C, Operating Temperature Max:80°C, Product Range:Mk20 Series Rohs Compliant: Yes |Standexmeder MK20/1-B-100W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2341 |
|
$4.2800 / $7.2100 | Buy Now | |
DISTI #
374-1069-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8425 In Stock |
|
$2.7491 / $5.1100 | Buy Now | |
DISTI #
876-MK20/1-B-100W
|
Mouser Electronics | Proximity Sensors SPST-NO 1 Form A Cylindrical RoHS: Compliant | 2003 |
|
$3.0200 / $4.6700 | Buy Now | |
DISTI #
STXMK20/1-B-100W
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , CYLINDRICAL AT 1015 WIRE TER | Americas - 1460 in Stock |
|
$3.4590 / $4.4894 | Buy Now | |
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Termination RoHS: Compliant |
139 In Stock 1000 On Order |
|
$2.6300 / $4.1600 | Buy Now | ||
DISTI #
81007937
|
Verical | Proximity Reed Sensor RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2416 | Americas - 135 |
|
$3.8090 / $5.4080 | Buy Now | |
DISTI #
MK20/1-B-100W
|
TTI | Proximity Sensors SPST-NO 1 Form A Cylindrical RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$2.7500 / $2.8900 | Buy Now | |
DISTI #
STXMK20/1-B-100W
|
Interstate Connecting Components | REED SENSOR, 1 FORM A, SPST-NO , CYLINDRICAL AT 1015 WIRE TER | 438 |
|
$3.4590 / $4.4894 | Buy Now | |
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Termination RoHS: Compliant |
139 In Stock 1000 On Order |
|
$2.6300 / $4.1600 | Buy Now |
CAD Models for MK20/1-B-100W by Standex-Meder Electronics
Part Data Attributes for MK20/1-B-100W by Standex-Meder Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STANDEX-MEDER ELECTRONICS
|
Reach Compliance Code
|
compliant
|
Body Height
|
10 mm
|
Body Length or Diameter
|
3 mm
|
Housing
|
PBT 30%GF
|
JESD-609 Code
|
e3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape/Style
|
CYLINDRICAL
|
Response Time
|
100 µs
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,MAGNETIC
|
Terminal Finish
|
Tin (Sn)
|
Termination Type
|
CABLE
|