MK1A188M12020HL
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF,

Overview of MK1A188M12020HL by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Entertainment and Gaming

CAD Models for MK1A188M12020HL by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MK1A188M12020HL by Samwha Electronics

MK1A188M12020HL
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
2000 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. MK1A188M12020HL
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF,
    VS

Alternate Parts for MK1A188M12020HL

This table gives cross-reference parts and alternative options found for MK1A188M12020HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1A188M12020HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MK1A188M12020 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, Samwha Electronics MK1A188M12020HL vs MK1A188M12020
MK1A188M12020CS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics MK1A188M12020HL vs MK1A188M12020CS
RJL-10V182MI5#-G96 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, ELNA America Inc MK1A188M12020HL vs RJL-10V182MI5#-G96
RJL-10V182MI5#-F49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, ELNA America Inc MK1A188M12020HL vs RJL-10V182MI5#-F49
MK1A188M12020DL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Samwha Electronics MK1A188M12020HL vs MK1A188M12020DL
RJL-10V182MI5#-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, ELNA America Inc MK1A188M12020HL vs RJL-10V182MI5#-F51
MK1A188M12020SS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics MK1A188M12020HL vs MK1A188M12020SS
RJL-10V182MI5#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, ELNA America Inc MK1A188M12020HL vs RJL-10V182MI5#-F
MK1A188M12020PL Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, Samwha Electronics MK1A188M12020HL vs MK1A188M12020PL
RJL-10V182MI5#-G59 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, ELNA America Inc MK1A188M12020HL vs RJL-10V182MI5#-G59

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK1A188M12020HL by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK1A188M12020HL by Samwha Electronics

Select Manufacturer
Which Manufacturer of MK1A188M12020HL would you like to use for your alert(s)?
  • Please alert me when MK1A188M12020HL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK1A188M12020HL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK1A188M12020HL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK1A188M12020HL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK1A188M12020HL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK1A188M12020HL by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: