Part Details for MK1945 by L-com Inc
Overview of MK1945 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK1945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0725
|
Newark | Open Frame Relay Rack, Steel, Black, Enclosure Material:Steel, Body Color:Black, External Height - Metric:2.141M, External Width - Metric:609.6Mm, External Depth - Metric:416.56Mm, External Height - Imperial:84.3" |L-Com MK1945 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$935.0000 | Buy Now |
DISTI #
5073-MK1945-ND
|
DigiKey | CABLE MGMT RCK, 45SP (78. Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$791.5540 / $804.0200 | Buy Now |
DISTI #
73605845
|
RS | 19in Cable Management Rack- | L-com MK1945 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$935.0000 | RFQ |
|
Onlinecomponents.com | CABLE MGMT RCK, 45SP (78. | 0 |
|
$820.5900 / $869.0800 | Buy Now |
DISTI #
MK1945
|
L-com US | For high density patching applications, Middle Atlantic's 19" Cable Management rack is engineered to perform. Innovative design and attention to detail reduces installation time and provides uncommon strength. Indexed swiveling front-mounted cable rings and oversized cable duct are capable of handling massive cable bundles. Each rack has a stable 24" wide base for compatibility with raised floor systems. An integral top mounted cable tray supports cables transitioning over the rack. 100 10-32 threaded rack screws are included for mounting patch panels and horizontal management options to the rack. (Patch panels and horizontal cable management pictured are sold separately). Min Qty: 1 Package Multiple: 1 | 0 |
|
$748.0000 / $935.0000 | Buy Now |