-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Recovery PLL, TSSOP96/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK1575-01GILF | Renesas Electronics Corporation | Clock Recovery PLL | |
MK1575-01GILFTR | Renesas Electronics Corporation | Clock Recovery PLL | |
MK1575-01GLF | Renesas Electronics Corporation | Clock Recovery PLL |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK1575-01GILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MK1575-01GILF
Renesas Electronics Corporation
Clock Recovery PLL, TSSOP96/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390000 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |