Part Details for MK1574-01S by Integrated Device Technology Inc
Overview of MK1574-01S by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for MK1574-01S
MK1574-01S CAD Models
MK1574-01S Part Data Attributes:
|
MK1574-01S
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MK1574-01S
Integrated Device Technology Inc
PLL Based Clock Driver, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9695 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Output Clock Frequency-Max | 0.008 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Primary Clock/Crystal Frequency-Nom | 0.008 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.778 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MK1574-01S
This table gives cross-reference parts and alternative options found for MK1574-01S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1574-01S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1574-01SITR | PLL Based Clock Driver, 1574 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | MK1574-01S vs MK1574-01SITR |
MK1574-01SLF | SOIC-16, Tube | Integrated Device Technology Inc | MK1574-01S vs MK1574-01SLF |
MK1574-01SI | PLL Based Clock Driver, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | MK1574-01S vs MK1574-01SI |