Part Details for MK150S-5 by Astrodyne TDI Power Supplies & EMI Filters
Overview of MK150S-5 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK150S-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-MK150S-5-ND
|
DigiKey | AC/DC CONVERTER 15V 150W Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$87.9220 / $115.9380 | Buy Now |