Part Details for MK1503FE by Ohmite Mfg Co
Results Overview of MK1503FE by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK1503FE Information
MK1503FE by Ohmite Mfg Co is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MK1503FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for MK1503FE
MK1503FE CAD Models
MK1503FE Part Data Attributes
|
MK1503FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MK1503FE
Ohmite Mfg Co
Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, 50ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | Epoxy Coated | |
Lead Diameter | 0.64 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | METAL-DEVIL | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MK1503FE
This table gives cross-reference parts and alternative options found for MK1503FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1503FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MK1503FE-A52(26) | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | MK1503FE vs MK1503FE-A52(26) |