Part Details for MK15-B-2-OE by Standex-Meder Electronics
Overview of MK15-B-2-OE by Standex-Meder Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK15-B-2-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5877
|
Newark | Reed Sensor, Spst-Nc, 0.5A, 10-15At, Smd, Sensing Range Max:-, Sensor Mounting:Smd, Operating Temperature Min:-40°C, Operating Temperature Max:130°C, Supply Current:500Ma, Product Range:Mk15 Series, Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |Standexmeder MK15-B-2-OE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 525 |
|
$3.0700 / $4.5900 | Buy Now |
DISTI #
374-1209-1-ND
|
DigiKey | SWITCH REED SPST-NC 500MA 180V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4637 In Stock |
|
$2.3713 / $4.4100 | Buy Now |
DISTI #
876-MK15-B-2-OE
|
Mouser Electronics | Proximity Sensors SPST-NCSurface Mnt Sensor 1 Form B RoHS: Compliant | 537 |
|
$2.3700 / $4.4100 | Buy Now |
DISTI #
STXMK15-B-2-OE
|
Heilind Electronics | REED SENSOR, 1 FORM B, SPST-NC , SURFACE MOUNT | Americas - 0 in Stock |
|
$2.9355 / $2.9837 | Buy Now |
DISTI #
STXMK15-B-2-OE.P
|
Heilind Electronics | REED SENSOR, 1 FORM B, SPST-NC, SMT - CUT TAPE | Americas - 1462 in Stock |
|
$3.8852 / $5.0426 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form B, SPST-NC, Surface Mount RoHS: Compliant |
1290 In Stock |
|
$2.2400 / $2.7900 | Buy Now |
DISTI #
66680460
|
Verical | Magnetic Reed Switch RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1607 | Americas - 1200 |
|
$3.2695 / $3.6954 | Buy Now |
DISTI #
MK15-B-2-OE
|
TTI | Proximity Sensors SPST-NCSurface Mnt Sensor 1 Form B RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 6000 In Stock |
|
$2.2500 / $2.4000 | Buy Now |
DISTI #
STXMK15-B-2-OE.P
|
Interstate Connecting Components | REED SENSOR, 1 FORM B, SPST-NC, SMT - CUT TAPE | 487 |
|
$3.8852 / $5.0426 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form B, SPST-NC, Surface Mount RoHS: Compliant |
1290 In Stock |
|
$2.2400 / $2.7900 | Buy Now |
Part Details for MK15-B-2-OE
MK15-B-2-OE CAD Models
MK15-B-2-OE Part Data Attributes:
|
MK15-B-2-OE
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK15-B-2-OE
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 2.5 mm | |
Body Height | 3.75 mm | |
Body Length or Diameter | 16 mm | |
Housing | MINERAL-FILLED EPOXY | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |