Part Details for MK1421/12VDC/25CPS by Trumeter Technologies
Results Overview of MK1421/12VDC/25CPS by Trumeter Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK1421/12VDC/25CPS Information
MK1421/12VDC/25CPS by Trumeter Technologies is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
TLE2425CPSR | Texas Instruments | Precision Virtual Ground 8-SO | |
TLE2425CPS | Texas Instruments | Precision Virtual Ground 8-SO |
Price & Stock for MK1421/12VDC/25CPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2678
|
Newark | 4D Elemech Ctr Sprclip Mrst 12Vdc 25Cps Rohs Compliant: Yes |Trumeter MK1421/12VDC/25CPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.3600 | Buy Now |
DISTI #
186-MK142112VDC25CPS
|
Mouser Electronics | Counters & Tachometers 4D Elemech Ctr Sprclip MRst 12VDC 25CPS RoHS: Compliant | 1 |
|
$138.6800 / $173.3600 | Buy Now |
DISTI #
72237795
|
RS | 4D ELEMECH CTR SPRCLIP MRST 12VDC 25CPS | Trumeter MK1421/12VDC/25CPS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$140.0700 / $175.0900 | RFQ |
|
Onlinecomponents.com | 4 Digit Electromechanical Counter - 12 VDC - Bail Mount - 25 Counts Per Second - Front Panel Reset -... more RoHS: Compliant | 0 |
|
$142.0100 / $148.6000 | Buy Now |