Part Details for MK125 by Velleman Inc
Overview of MK125 by Velleman Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W7560
|
Newark | Light Sensitive Switch Kit, Product Range:- Rohs Compliant: Yes |Velleman MK125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 | Buy Now |
|
Onlinecomponents.com | Light Sensitive Switch Kit - Relay output: NO/NC 24V/5A max - 12VDC - 65 x 50mm RoHS: Compliant |
3 In Stock |
|
$6.7300 / $24.1700 | Buy Now |