Part Details for MK12-1A66C-500W by Standex-Meder Electronics
Overview of MK12-1A66C-500W by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MK12-1A66C-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1268-ND
|
DigiKey | SENSOR REED SWITCH SPST-NO CABLE Min Qty: 500 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0994 | Buy Now |
DISTI #
876-MK12-1A66C-500W
|
Mouser Electronics | Proximity Sensors 1 Form A Screw Mt AT 1520 Wire Term RoHS: Compliant | 0 |
|
$4.1800 | Order Now |
DISTI #
STXMK12-1A66C-500W
|
Heilind Electronics | 9123711054 SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Screw Mount AT 1520 Wire Termination RoHS: Compliant | 0 |
|
$3.6200 / $7.5900 | Buy Now |
Part Details for MK12-1A66C-500W
MK12-1A66C-500W CAD Models
MK12-1A66C-500W Part Data Attributes
|
MK12-1A66C-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK12-1A66C-500W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | STANDEXMEDER | |
Body Breadth | 14.9 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 32 mm | |
Housing | PBT FIBERGLASS REINFORCED | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 1250 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | CABLE |