Part Details for MK11/M8-1B90C-500W by Standex-Meder Electronics
Overview of MK11/M8-1B90C-500W by Standex-Meder Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK11/M8-1B90C-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1173-ND
|
DigiKey | SENSOR REED SWITCH SPST-NC CABLE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
812 In Stock |
|
$5.7979 / $9.8900 | Buy Now |
DISTI #
876-MK11/M81B90C500W
|
Mouser Electronics | Proximity Sensors 1 Form BSPST-NC 8mm Plastic Threaded RoHS: Compliant | 0 |
|
$6.3600 / $9.8900 | Order Now |
DISTI #
STXMK11/M8-1B90C-500W
|
Heilind Electronics | REED SENSOR, 1 FORM B, SPST-NC REED SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form B, SPST-NC, 8mm Plastic Threaded Cylindrical AT 1520 Wire Termination RoHS: Compliant |
20 In Stock |
|
$5.5200 / $12.1100 | Buy Now |
DISTI #
51744550
|
Verical | Proximity Sensor Reed NC 2cm 175VDC Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1737 | Americas - 20 |
|
$9.2560 / $15.7430 | Buy Now |
DISTI #
MK11/M8-1B90C-500W
|
TTI | Proximity Sensors 1 Form BSPST-NC 8mm Plastic Threaded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$5.4900 / $5.6000 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form B, SPST-NC, 8mm Plastic Threaded Cylindrical AT 1520 Wire Termination RoHS: Compliant |
20 In Stock |
|
$5.5200 / $12.1100 | Buy Now |
Part Details for MK11/M8-1B90C-500W
MK11/M8-1B90C-500W CAD Models
MK11/M8-1B90C-500W Part Data Attributes
|
MK11/M8-1B90C-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK11/M8-1B90C-500W
Standex-Meder Electronics
Photoelectric Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC |