Part Details for MK11/M8-1A66D-1000W by Standex-Meder Electronics
Overview of MK11/M8-1A66D-1000W by Standex-Meder Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK11/M8-1A66D-1000W
MK11/M8-1A66D-1000W CAD Models
MK11/M8-1A66D-1000W Part Data Attributes
|
MK11/M8-1A66D-1000W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK11/M8-1A66D-1000W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Length or Diameter | 38 mm | |
Housing | CRASTIN, SK645FR | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 1250 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | WIRE |