Part Details for MK10DX128VLQ10 by NXP Semiconductors
Overview of MK10DX128VLQ10 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MK10DX128VLQ10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4047
|
Newark | Mcu, 32Bit, Arm Cortex-M4, 100Mhz, Lqfp Rohs Compliant: Yes |Nxp MK10DX128VLQ10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.2300 / $9.8700 | Buy Now |
DISTI #
MK10DX128VLQ10-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
290 In Stock |
|
$6.9400 / $8.6300 | Buy Now |
DISTI #
MK10DX128VLQ10
|
Avnet Americas | MCU 32-bit K10 ARM Cortex M4 DSP|RISC 128KB Flash 1.8/2.5/3.3V 144-Pin LQFP Tray - Trays (Alt: MK10DX128VLQ10) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.2045 | Buy Now |
DISTI #
841-MK10DX128VLQ10
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 128K FLEX RoHS: Compliant | 300 |
|
$6.9400 / $8.0300 | Buy Now |
DISTI #
V99:2348_14214532
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2326 | Americas - 1500 |
|
$5.3540 / $7.1411 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.9500 | Buy Now |
DISTI #
69694197
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 1500 |
|
$5.3540 | Buy Now |
DISTI #
80019486
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 300 |
|
$8.6625 | Buy Now |
DISTI #
MK10DX128VLQ10
|
Avnet Silica | MCU 32-bit K10 ARM Cortex M4 DSP|RISC 128KB Flash 1.8/2.5/3.3V 144-Pin LQFP Tray (Alt: MK10DX128VLQ10) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S233100298802
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: No Container: Tray | 300 |
|
$7.0300 / $7.1600 | Buy Now |
Part Details for MK10DX128VLQ10
MK10DX128VLQ10 CAD Models
MK10DX128VLQ10 Part Data Attributes
|
MK10DX128VLQ10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK10DX128VLQ10
NXP Semiconductors
32-BIT, FLASH, 100MHz, RISC MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 104 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 77 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |