Microcontrollers and Processors
MK10DN512ZVMB10
Description: RISC MICROCONTROLLER, PBGA81, PLASTIC, BGA-81

Overview of MK10DN512ZVMB10 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for MK10DN512ZVMB10 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MK10DN512ZVMB10 by Freescale Semiconductor

MK10DN512ZVMB10
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
PLASTIC, BGA-81
Pin Count
81
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Bit Size
32
CPU Family
CORTEX-M4
JESD-30 Code
S-PBGA-B81
Moisture Sensitivity Level
3
Number of Terminals
81
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA81,9X9,32
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
131072
ROM (words)
524288
ROM Programmability
FLASH
Speed
100 MHz
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MK10DN512ZVMB10
    Freescale Semiconductor
    RISC MICROCONTROLLER, PBGA81, PLASTIC, BGA-81
    VS

Alternate Parts for MK10DN512ZVMB10

This table gives cross-reference parts and alternative options found for MK10DN512ZVMB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK10DN512ZVMB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MK10DN512ZVMB10 Microcontroller, CMOS, PQFP64, 10 X10 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-64 FUJITSU Limited MK10DN512ZVMB10 vs MK10DN512ZVMB10
Part Number Description Manufacturer Compare
MK10DN512ZVMB10 Microcontroller, CMOS, PQFP64, 10 X10 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-64 FUJITSU Limited MK10DN512ZVMB10 vs MK10DN512ZVMB10

Related Parts for MK10DN512ZVMB10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK10DN512ZVMB10 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK10DN512ZVMB10 by Freescale Semiconductor

  • Please alert me when MK10DN512ZVMB10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK10DN512ZVMB10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK10DN512ZVMB10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK10DN512ZVMB10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK10DN512ZVMB10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK10DN512ZVMB10 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: