Part Details for MK10DN512ZVLK10 by NXP Semiconductors
Overview of MK10DN512ZVLK10 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK10DN512ZVLK10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6142
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 100Mhz, Lqfp-80, Product Range:Kinetis Arm Cortex-M4 Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Nxp MK10DN512ZVLK10 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 / $11.3600 | Buy Now |
DISTI #
2832-MK10DN512ZVLK10-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 80FQFP Min Qty: 50 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
1553 In Stock |
|
$11.3400 | Buy Now |
DISTI #
MK10DN512ZVLK10-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 80FQFP Min Qty: 50 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$9.6738 | Buy Now |
DISTI #
MK10DN512ZVLK10
|
Avnet Americas | MCU 32-bit K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 80-Pin FQFP Tray - Trays (Alt: MK10DN512ZVLK10) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.9028 | Buy Now |
DISTI #
841-MK10DN512ZVLK10
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 512K RoHS: Compliant | 0 |
|
$11.2400 / $15.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$8.7100 | Buy Now |
DISTI #
MK10DN512ZVLK10
|
EBV Elektronik | MCU 32-bit K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 80-Pin FQFP Tray (Alt: MK10DN512ZVLK10) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1553 |
|
RFQ |
Part Details for MK10DN512ZVLK10
MK10DN512ZVLK10 CAD Models
MK10DN512ZVLK10 Part Data Attributes
|
MK10DN512ZVLK10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK10DN512ZVLK10
NXP Semiconductors
FLASH, 100MHz, RISC MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 12 X 12 MM, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 60 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MK10DN512ZVLK10
This table gives cross-reference parts and alternative options found for MK10DN512ZVLK10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK10DN512ZVLK10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK10DN512ZVLK10 | Microcontroller, CMOS, PQFP64, 10 X10 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-64 | FUJITSU Limited | MK10DN512ZVLK10 vs MK10DN512ZVLK10 |