There are no models available for this part yet.
Overview of MK10DN512VMC10R by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MK10DN512VMC10R by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MK10DN512VMC10R-ND
|
DigiKey | IC MCU 32B 512KB FLASH 121MAPBGA Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5230 | Buy Now | |
DISTI #
MK10DN512VMC10R
|
Avnet Americas | MCU 32-Bit K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA T/R - Tape and Reel (Alt: MK10DN512VMC10R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$9.5933 | Buy Now | |
DISTI #
841-MK10DN512VMC10R
|
Mouser Electronics | ARM Microcontrollers - MCU KINETIS 2.X 512K RoHS: Compliant | 0 |
|
$8.5200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$8.5300 | Buy Now | ||
DISTI #
MK10DN512VMC10R
|
Avnet Silica | MCU 32-Bit K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA T/R (Alt: MK10DN512VMC10R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MK10DN512VMC10R
|
EBV Elektronik | MCU 32-Bit K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA T/R (Alt: MK10DN512VMC10R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MK10DN512VMC10R by NXP Semiconductors
Part Data Attributes for MK10DN512VMC10R by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
LFBGA, BGA121,11X11,25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
CPU Family
|
CORTEX-M4
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PBGA-B121
|
JESD-609 Code
|
e1
|
Length
|
8 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
85
|
Number of Terminals
|
121
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA121,11X11,25
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
131072
|
ROM (words)
|
524288
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.52 mm
|
Speed
|
100 MHz
|
Supply Current-Max
|
77 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
8 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Related Parts for MK10DN512VMC10R
-
MK10DN512VMC10Microcontrollers
-
MIC38300HYHLSwitching Regulator or Controllers
-
MIC94095YC6-TRPeripheral Drivers
-
INA240A4QPWRQ1Other Analog ICs
-
PSMN2R5-30YLPower Field-Effect Transistors
-
14235R-2000Network Interfaces
-
ATSAMA5D35A-CURMicroprocessors
-
TMS320VC5501PGF300Digital Signal Processors
-
MIC7122YMM-TROperational Amplifiers