Part Details for MK06-6-D by Standex-Meder Electronics
Overview of MK06-6-D by Standex-Meder Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK06-6-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5870
|
Newark | Reed Sensor, Spst, 20-25At, 0.5A, Tht, Sensing Range Max:-, Sensor Mounting:Through Hole, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Supply Current:500Ma, Product Range:Mk06 Series, Svhc:No Svhc (15 Rohs Compliant: Yes |Standexmeder MK06-6-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $2.3600 | Buy Now |
DISTI #
876-MK06-6-D
|
Mouser Electronics | Proximity Sensors Reed Sensor RoHS: Compliant | 500 |
|
$1.2100 / $2.4600 | Buy Now |
DISTI #
STXMK06-6-D
|
Heilind Electronics | 2206060003 SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9100 / $1.3900 | Buy Now | |
DISTI #
MK06-6-D
|
TTI | Proximity Sensors Reed Sensor Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MK06-6-D
|
TME | Reed switch, Range: 20÷25AT, Pswitch: 10W, 3.3x4.2x17.24mm, 0.5A Min Qty: 1 | 0 |
|
$1.0600 / $1.6800 | RFQ |
Part Details for MK06-6-D
MK06-6-D CAD Models
MK06-6-D Part Data Attributes:
|
MK06-6-D
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK06-6-D
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
Body Breadth | 3.3 mm | |
Body Height | 4.2 mm | |
Body Length or Diameter | 17.24 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | SOLDER |