Part Details for MK06-6-A by Standex-Meder Electronics
Overview of MK06-6-A by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK06-6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1166-ND
|
DigiKey | SWITCH REED SPST-NO 400MA 200V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7507 In Stock |
|
$1.0499 / $1.8700 | Buy Now |
DISTI #
876-MK06-6-A
|
Mouser Electronics | Proximity Sensors Reed Sensor 1 Form A SPST-NO SIL TH RoHS: Compliant | 787 |
|
$1.0800 / $1.8700 | Buy Now |
DISTI #
STXMK06-6-A
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , SIL AT 0510, THROUGH HOLE MO | Americas - 0 in Stock |
|
$1.2295 / $1.3051 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, SIL AT 0510, Through Hole Mount RoHS: Compliant | 0 |
|
$0.9820 / $1.5160 | Buy Now |
DISTI #
MK06-6-A
|
TTI | Proximity Sensors Reed Sensor 1 Form A SPST-NO SIL TH RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.9200 / $1.0500 | Buy Now |
Part Details for MK06-6-A
MK06-6-A CAD Models
MK06-6-A Part Data Attributes:
|
MK06-6-A
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK06-6-A
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 3.3 mm | |
Body Height | 4.2 mm | |
Body Length or Diameter | 17.24 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | SOLDER |