Part Details for MK06-10-E by Standex-Meder Electronics
Overview of MK06-10-E by Standex-Meder Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK06-10-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5864
|
Newark | Reed Sensor, Spst, 25-30At, 0.5A, Tht, Sensing Range Max:-, Sensor Mounting:Through Hole, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Supply Current:500Ma, Product Range:Mk06 Series, Svhc:No Svhc (07 Rohs Compliant: Yes |Standexmeder MK06-10-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$5.4700 / $5.6200 | Buy Now |
DISTI #
374-1062-ND
|
DigiKey | SWITCH REED LATCHING 500MA 200V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
286 In Stock |
|
$4.3205 / $8.3000 | Buy Now |
DISTI #
876-MK6-10-E
|
Mouser Electronics | Proximity Sensors 1 Form E Latching SIL RoHS: Compliant | 568 |
|
$4.2700 / $5.7000 | Buy Now |
DISTI #
E02:0323_02048665
|
Arrow Electronics | Magnetic Reed Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2441 | Europe - 290 |
|
$4.5877 / $5.0433 | Buy Now |
DISTI #
STXMK06-10-E
|
Heilind Electronics | REED SENSOR, 1 FORM E, LATCHIN G SIL, AT 2530 | Americas - 0 in Stock3750 On Order |
|
$5.2581 / $5.3443 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form E, Latching SIL, AT 2530 RoHS: Compliant | 0 |
|
$4.0500 / $8.4800 | Buy Now |
DISTI #
85024797
|
Verical | Magnetic Reed Switch RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2441 | Americas - 290 |
|
$4.5787 / $5.0334 | Buy Now |
DISTI #
MK06-10-E
|
TTI | Proximity Sensors 1 Form E Latching SIL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$3.9500 / $4.1100 | Buy Now |
Part Details for MK06-10-E
MK06-10-E CAD Models
MK06-10-E Part Data Attributes
|
MK06-10-E
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK06-10-E
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | STANDEXMEDER | |
Body Breadth | 3.81 mm | |
Body Height | 5.72 mm | |
Body Length or Diameter | 28.58 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 1000 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | SOLDER |