Part Details for MK06-10-B by Standex-Meder Electronics
Overview of MK06-10-B by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK06-10-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MK06-10-B
|
Relay Specialties | Reed Sensor Min Qty: 1 | 0 |
|
RFQ |
Part Details for MK06-10-B
MK06-10-B CAD Models
MK06-10-B Part Data Attributes
|
MK06-10-B
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK06-10-B
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 3.81 mm | |
Body Height | 5.72 mm | |
Body Length or Diameter | 28.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | SOLDER |