Part Details for MK05-1C90C-500W by Standex-Meder Electronics
Overview of MK05-1C90C-500W by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK05318RGZT | Texas Instruments | Ultra-low jitter single channel network synchronizer clock with BAW 48-VQFN -40 to 85 | |
LMK05028RGCR | Texas Instruments | Low-jitter dual-channel network synchronizer clock 64-VQFN -40 to 85 | |
LMK05318BRGZR | Texas Instruments | Ultra-low jitter single channel network synchronizer clock with BAW 48-VQFN -40 to 85 |
Price & Stock for MK05-1C90C-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1258-ND
|
DigiKey | SENSOR REED SW SPST-NC W LEADS Min Qty: 500 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8823 | Buy Now |
DISTI #
876-MK5-1C90C-500W
|
Mouser Electronics | Proximity Sensors 1 Form C Screw Mt AT 1520 Wire Term RoHS: Compliant | 0 |
|
$5.9900 | Order Now |
DISTI #
STXMK05-1C90C-500W
|
Heilind Electronics | 2253903054 SENSOR | Americas - 0 in Stock |
|
$6.7581 / $6.8689 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form C, SPDT-Changeover, Screw Mounting AT 1520 Wire Termination RoHS: Compliant | 0 |
|
$5.2000 / $10.8900 | Buy Now |
Part Details for MK05-1C90C-500W
MK05-1C90C-500W CAD Models
MK05-1C90C-500W Part Data Attributes
|
MK05-1C90C-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK05-1C90C-500W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STANDEXMEDER | |
Body Breadth | 19.4 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 23 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 175 V | |
Surface Mount | NO | |
Termination Type | CABLE |