Part Details for MK04-1A66D-500W by Standex-Meder Electronics
Overview of MK04-1A66D-500W by Standex-Meder Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK04133SQ/NOPB | Texas Instruments | Clock Jitter Cleaner with Cascaded PLLs 48-WQFN -40 to 85 | |
LMK04808BISQE/NOPB | Texas Instruments | Low-Noise Clock Jitter Cleaner with Dual Loop PLLs and Integrated 2.9 GHz VCO 64-WQFN -40 to 85 | |
LMK04100SQX/NOPB | Texas Instruments | Precision Clock Conditioners Clock Jitter Cleaner with Cascaded PLLs 48-WQFN -40 to 85 |
Price & Stock for MK04-1A66D-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2645
|
Newark | Sensor, Reed, 1.25A, Panel, Sensing Range Max:-, Sensor Mounting:Panel/Chassis, Operating Temperature Min:-30°C, Operating Temperature Max:70°C, Supply Current:1.25A, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Standexmeder MK04-1A66D-500W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$2.8400 / $3.2400 | Buy Now |
DISTI #
374-1165-ND
|
DigiKey | SENSOR REED SWITCH SPST-NO CABLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1762 In Stock |
|
$1.1083 / $2.4800 | Buy Now |
DISTI #
876-MK04-1A66D-500W
|
Mouser Electronics | Proximity Sensors REED SENSOR 1 FORM A SPST-NO, AT 2525 WT RoHS: Compliant | 785 |
|
$1.0900 / $1.8100 | Buy Now |
DISTI #
STXMK04-1A66D-500W
|
Heilind Electronics | 2244711054 SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Screw Mounting AT 2525 Wire Termination RoHS: Compliant |
800 In Stock |
|
$1.0300 / $1.7700 | Buy Now |
DISTI #
84867356
|
Verical | Proximity Sensor Reed NO 2.5cm 200VDC 2-Pin Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2432 | Americas - 800 |
|
$1.4950 / $2.3010 | Buy Now |
DISTI #
MK04-1A66D-500W
|
TTI | Proximity Sensors REED SENSOR 1 FORM A SPST-NO, AT 2525 WT RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$1.0800 / $1.3100 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Screw Mounting AT 2525 Wire Termination RoHS: Compliant |
800 In Stock |
|
$1.0300 / $1.7700 | Buy Now |
Part Details for MK04-1A66D-500W
MK04-1A66D-500W CAD Models
MK04-1A66D-500W Part Data Attributes
|
MK04-1A66D-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK04-1A66D-500W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 13.9 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 23 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 1250 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 180 V | |
Surface Mount | NO | |
Termination Type | WIRE |