Part Details for MK03-1A66B-500W by Standex-Meder Electronics
Overview of MK03-1A66B-500W by Standex-Meder Electronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK03-1A66B-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5125
|
Newark | Reed Sensor, Sensing Range Max:15Mm, Sensor Mounting:-, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Supply Current:250Ma, Product Range:Mk03 Series, Body Length:25.5Mm, Breakdown Voltage Vbr:200V, Contact Rohs Compliant: Yes |Standexmeder MK03-1A66B-500W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 538 |
|
$2.7400 / $3.0700 | Buy Now |
DISTI #
374-1027-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30914 In Stock |
|
$1.0817 / $2.1500 | Buy Now |
DISTI #
876-MK3-1A66B-500W
|
Mouser Electronics | Proximity Sensors 1 Form A Cylindrical Term. RoHS: Compliant | 1227 |
|
$1.2000 / $2.1500 | Buy Now |
DISTI #
STXMK03-1A66B-500W
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , CYLINDRICAL AT 1015 WIRE TER | Americas - 382 in Stock |
|
$1.3548 / $1.4167 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Termination RoHS: Compliant |
444 In Stock 1000 On Order |
|
$1.1000 / $1.6700 | Buy Now |
DISTI #
76920614
|
Verical | Proximity Sensor Reed NO 1.5cm 200VDC 2-Pin Bulk Min Qty: 50 Package Multiple: 25 Date Code: 2325 | Americas - 425 |
|
$1.7555 / $2.2119 | Buy Now |
DISTI #
MK03-1A66B-500W
|
TTI | Proximity Sensors 1 Form A Cylindrical Term. RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.1500 / $1.3100 | Buy Now |
DISTI #
MK03-1A66B-500W
|
TME | Reed switch, Pswitch: 10W, Ø5.8x25.5mm, Connection: lead 0,5m Min Qty: 1 | 217 |
|
$1.9200 / $2.2900 | Buy Now |
DISTI #
STXMK03-1A66B-500W
|
Interstate Connecting Components | REED SENSOR, 1 FORM A, SPST-NO , CYLINDRICAL AT 1015 WIRE TER | 127 |
|
$1.3548 / $1.4167 | Buy Now |
DISTI #
30G240
|
Bürklin Elektronik | Proximity switch, built-in mounting, 1 Form A (N/O), 10 W, 180 V (DC), 0.5 A, Detection range 15 mm, MK03-1A66B-500W Min Qty: 1 | 423 |
|
$2.7998 / $4.0274 | Buy Now |
Part Details for MK03-1A66B-500W
MK03-1A66B-500W CAD Models
MK03-1A66B-500W Part Data Attributes:
|
MK03-1A66B-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK03-1A66B-500W
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, ROHS AND REACH COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Body Height | 25.5 mm | |
Body Length or Diameter | 5.8 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | CABLE |