Part Details for MK02275R6BAT2A by Kyocera AVX Components
Overview of MK02275R6BAT2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MK02275R6BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70001574
|
RS | Capacitor, Ceramic, Cap 5.6 pF, Tol 0.1 pF, Vol-Rtg 200 VDC, SMT, 0402, COG(NPO) | AVX MK02275R6BAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1220 / $0.1240 | RFQ |
Part Details for MK02275R6BAT2A
MK02275R6BAT2A CAD Models
MK02275R6BAT2A Part Data Attributes:
|
MK02275R6BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MK02275R6BAT2A
Kyocera AVX Components
CAP,CERAMIC,5.6PF,200VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | MK | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | MK | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Width | 0.5 mm |
Alternate Parts for MK02275R6BAT2A
This table gives cross-reference parts and alternative options found for MK02275R6BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK02275R6BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600L5R6BT200T10K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MK02275R6BAT2A vs 600L5R6BT200T10K |
0402A2005P60BQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Knowles Capacitors | MK02275R6BAT2A vs 0402A2005P60BQT |
0402J2005P60BQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | MK02275R6BAT2A vs 0402J2005P60BQB |
600L5R6BT200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MK02275R6BAT2A vs 600L5R6BT200T |
0402A2005P60BQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Knowles Capacitors | MK02275R6BAT2A vs 0402A2005P60BQB |
0402Y2005P60BQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | MK02275R6BAT2A vs 0402Y2005P60BQT |
0402H2005P60BQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Knowles Capacitors | MK02275R6BAT2A vs 0402H2005P60BQB |
0402Y2005P60BQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | MK02275R6BAT2A vs 0402Y2005P60BQB |
0402J2005P60BQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | MK02275R6BAT2A vs 0402J2005P60BQT |
600L5R6BTN200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MK02275R6BAT2A vs 600L5R6BTN200T |